Contact Gold Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC114N2/AA

DigiKey Part Number
4306-FC114N2/AA-ND
Manufacturer
Manufacturer Product Number
FC114N2/AA
Description
CONTACT SOCKET 14-16AWG GOLD CRI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Contact Gold Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
FC114N2/AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 366
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
147,55000 Kč47,55 Kč
1040,35500 Kč403,55 Kč
2537,83200 Kč945,80 Kč
5036,02160 Kč1 801,08 Kč
10034,30100 Kč3 430,10 Kč
25032,15168 Kč8 037,92 Kč
50030,61670 Kč15 308,35 Kč
1 00029,15578 Kč29 155,78 Kč
2 50027,33155 Kč68 328,88 Kč
Manufacturers Standard Package
Unit Price without VAT:47,55000 Kč
Unit Price with VAT:57,53550 Kč