
MC114N/AA | |
|---|---|
DigiKey Part Number | 4306-MC114N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MC114N/AA |
Description | CONTACT PIN 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14-16 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,33900 Kč | 273,39 Kč |
| 25 | 25,63440 Kč | 640,86 Kč |
| 50 | 24,40380 Kč | 1 220,19 Kč |
| 100 | 23,23850 Kč | 2 323,85 Kč |
| 250 | 21,78248 Kč | 5 445,62 Kč |
| 500 | 20,74224 Kč | 10 371,12 Kč |
| 1 000 | 19,75219 Kč | 19 752,19 Kč |
| 2 500 | 18,51587 Kč | 46 289,67 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |






