Socket Contact Gold Crimp 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC422P9/AA

DigiKey Part Number
4306-FC422P9/AA-ND
Manufacturer
Manufacturer Product Number
FC422P9/AA
Description
CONN SOCKET 22-26AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1058,29000 Kč582,90 Kč
2554,62840 Kč1 365,71 Kč
5052,01620 Kč2 600,81 Kč
10049,53010 Kč4 953,01 Kč
25046,42740 Kč11 606,85 Kč
50044,21170 Kč22 105,85 Kč
1 00042,10225 Kč42 102,25 Kč
2 50039,46851 Kč98 671,28 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč