
FC1816P2/AA | |
|---|---|
DigiKey Part Number | 4306-FC1816P2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC1816P2/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-18 AWG Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,64800 Kč | 746,48 Kč |
| 25 | 69,97360 Kč | 1 749,34 Kč |
| 50 | 66,63080 Kč | 3 331,54 Kč |
| 100 | 63,44760 Kč | 6 344,76 Kč |
| 250 | 59,47556 Kč | 14 868,89 Kč |
| 500 | 56,63706 Kč | 28 318,53 Kč |
| 1 000 | 53,93525 Kč | 53 935,25 Kč |
| 2 500 | 50,56201 Kč | 126 405,03 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |




