
FC114P2/AA-PA907 | |
|---|---|
DigiKey Part Number | 4306-FC114P2/AA-PA907-ND |
Manufacturer | |
Manufacturer Product Number | FC114P2/AA-PA907 |
Description | CONN SOCKET 14-16AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,80000 Kč | 96,80 Kč |
| 10 | 82,33300 Kč | 823,33 Kč |
| 25 | 77,17200 Kč | 1 929,30 Kč |
| 50 | 73,48040 Kč | 3 674,02 Kč |
| 100 | 69,97160 Kč | 6 997,16 Kč |
| 250 | 65,59104 Kč | 16 397,76 Kč |
| 500 | 62,46150 Kč | 31 230,75 Kč |
| 1 000 | 59,48187 Kč | 59 481,87 Kč |
| 2 500 | 55,76187 Kč | 139 404,68 Kč |
| Unit Price without VAT: | 96,80000 Kč |
|---|---|
| Unit Price with VAT: | 117,12800 Kč |






