
FC1820P2/AA | |
|---|---|
DigiKey Part Number | 4306-FC1820P2/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC1820P2/AA |
Description | CONTACT SOCKET 20AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 25 | 74,66040 Kč | 1 866,51 Kč |
| 50 | 71,09080 Kč | 3 554,54 Kč |
| 100 | 67,69550 Kč | 6 769,55 Kč |
| 250 | 63,45680 Kč | 15 864,20 Kč |
| 500 | 60,42888 Kč | 30 214,44 Kč |
| 1 000 | 57,54628 Kč | 57 546,28 Kč |
| 2 500 | 53,94722 Kč | 134 868,05 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |


