
FC114N2 | |
|---|---|
DigiKey Part Number | 4306-FC114N2-ND |
Manufacturer | |
Manufacturer Product Number | FC114N2 |
Description | CONTACT SOCKET 14-16AWG GOLD CRI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 10 | 32,18000 Kč | 321,80 Kč |
| 25 | 30,14880 Kč | 753,72 Kč |
| 50 | 28,70960 Kč | 1 435,48 Kč |
| 100 | 27,33740 Kč | 2 733,74 Kč |
| 250 | 25,62472 Kč | 6 406,18 Kč |
| 500 | 24,40136 Kč | 12 200,68 Kč |
| 1 000 | 23,23657 Kč | 23 236,57 Kč |
| 2 500 | 21,78257 Kč | 54 456,43 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |





