
FC112N2 | |
|---|---|
DigiKey Part Number | 4306-FC112N2-ND |
Manufacturer | |
Manufacturer Product Number | FC112N2 |
Description | CONN SOCKET 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 12 AWG |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Amphenol Positronic | Wire Gauge 12 AWG |
Series | Contact Material Copper Alloy |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 45,79900 Kč | 457,99 Kč |
| 25 | 42,92880 Kč | 1 073,22 Kč |
| 50 | 40,87680 Kč | 2 043,84 Kč |
| 100 | 38,92260 Kč | 3 892,26 Kč |
| 250 | 36,48460 Kč | 9 121,15 Kč |
| 500 | 34,74276 Kč | 17 371,38 Kč |
| 1 000 | 33,08517 Kč | 33 085,17 Kč |
| 2 500 | 31,01522 Kč | 77 538,05 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |




