
MC112N | |
|---|---|
DigiKey Part Number | 4306-MC112N-ND |
Manufacturer | |
Manufacturer Product Number | MC112N |
Description | CONN PIN 12AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 12 AWG Power, Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Crimp |
Series | Wire Gauge 12 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power, Machined | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 29,67700 Kč | 296,77 Kč |
| 25 | 27,81280 Kč | 695,32 Kč |
| 50 | 26,48240 Kč | 1 324,12 Kč |
| 100 | 25,21850 Kč | 2 521,85 Kč |
| 250 | 23,63764 Kč | 5 909,41 Kč |
| 500 | 22,50892 Kč | 11 254,46 Kč |
| 1 000 | 21,43445 Kč | 21 434,45 Kč |
| 2 500 | 20,09311 Kč | 50 232,78 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |



