


PLA03F0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLA03F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA03F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 3 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,84000 Kč | 858,40 Kč |
| 25 | 80,45600 Kč | 2 011,40 Kč |
| 50 | 76,60920 Kč | 3 830,46 Kč |
| 100 | 72,95130 Kč | 7 295,13 Kč |
| 250 | 68,38292 Kč | 17 095,73 Kč |
| 500 | 65,11984 Kč | 32 559,92 Kč |
| 1 000 | 62,01402 Kč | 62 014,02 Kč |
| 2 500 | 58,13565 Kč | 145 339,12 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |









