



PST360G2-1A-C0000-ERA360-RE | |
|---|---|
DigiKey Part Number | 1993-1015-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-1A-C0000-ERA360-RE |
Description | SENSOR ANGLE 360DEG WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 7V ~ 15V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 201,53000 Kč | 1 201,53 Kč |
| 5 | 1 109,50400 Kč | 5 547,52 Kč |
| 10 | 1 075,17100 Kč | 10 751,71 Kč |
| 25 | 1 034,10240 Kč | 25 852,56 Kč |
| 50 | 1 006,00480 Kč | 50 300,24 Kč |
| 100 | 980,21430 Kč | 98 021,43 Kč |
| Unit Price without VAT: | 1 201,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 453,85130 Kč |








