


PST360G2-2AA-C0123-ERA040-05K | |
|---|---|
DigiKey Part Number | 1993-PST360G2-2AA-C0123-ERA040-05K-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-2AA-C0123-ERA040-05K |
Description | HALL-EFFECT POSITION SENSOR (THO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 40° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | - | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 292,01000 Kč | 1 292,01 Kč |
| 5 | 1 193,35800 Kč | 5 966,79 Kč |
| 10 | 1 156,57000 Kč | 11 565,70 Kč |
| 25 | 1 112,56640 Kč | 27 814,16 Kč |
| 50 | 1 082,45520 Kč | 54 122,76 Kč |
| 100 | 1 054,81560 Kč | 105 481,56 Kč |
| Unit Price without VAT: | 1 292,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 563,33210 Kč |



