
PSC360G2-F1P-C0000-ERA360-05K-200 | |
|---|---|
DigiKey Part Number | 1993-1008-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F1P-C0000-ERA360-05K-200 |
Description | SENSOR ANGLE 360DEG WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Amphenol Piher Sensing Systems | Actuator Type Flatted Shaft |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Angle, Linear, Rotary | Termination Style Wire Leads |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 360° | Package / Case Box with Wire Leads |
Output PWM | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 174,42000 Kč | 1 174,42 Kč |
| 5 | 1 083,53800 Kč | 5 417,69 Kč |
| 10 | 1 049,69000 Kč | 10 496,90 Kč |
| 25 | 1 009,20600 Kč | 25 230,15 Kč |
| 50 | 981,49700 Kč | 49 074,85 Kč |
| 100 | 956,07040 Kč | 95 607,04 Kč |
| Unit Price without VAT: | 1 174,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 421,04820 Kč |


