
PST360G2-1O-C0000-ERA360-RE | |
|---|---|
DigiKey Part Number | 1993-PST360G2-1O-C0000-ERA360-RE-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-1O-C0000-ERA360-RE |
Description | HOLLOW-SHAFT ANGULAR SENSOR, 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Hole for Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | SPI | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 754,81000 Kč | 2 754,81 Kč |
| 5 | 2 565,74200 Kč | 12 828,71 Kč |
| 10 | 2 495,26700 Kč | 24 952,67 Kč |
| 30 | 2 395,23033 Kč | 71 856,91 Kč |
| 50 | 2 353,15000 Kč | 117 657,50 Kč |
| Unit Price without VAT: | 2 754,81000 Kč |
|---|---|
| Unit Price with VAT: | 3 333,32010 Kč |


