Hall Effect Sensor Angle Hole for Shaft Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9102000020

DigiKey Part Number
478-9102000020-ND
Manufacturer
Manufacturer Product Number
9102000020
Description
HALL-ANGLE-SENSOR 9102000020
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle Hole for Shaft Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 60°
Linear Range
-
Output
Analog Voltage
Output Signal
-
Actuator Type
Hole for Shaft
Linearity
±2%
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 125°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,98000 Kč251,98 Kč
5228,41600 Kč1 142,08 Kč
10219,66000 Kč2 196,60 Kč
30207,29233 Kč6 218,77 Kč
60200,32100 Kč12 019,26 Kč
120193,92525 Kč23 271,03 Kč
510182,22806 Kč92 936,31 Kč
1 020177,32625 Kč180 872,77 Kč
Manufacturers Standard Package
Unit Price without VAT:251,98000 Kč
Unit Price with VAT:304,89580 Kč