



9168100100 | |
|---|---|
DigiKey Part Number | 478-9168100100-ND |
Manufacturer | |
Manufacturer Product Number | 9168100100 |
Description | HALL-ANGLE-SENSOR 91681/TWO CHAN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sensor Angle Slotted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | 0° ~ 45° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | - | |
Actuator Type | Slotted Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 181,56000 Kč | 1 181,56 Kč |
| 5 | 1 090,25800 Kč | 5 451,29 Kč |
| 10 | 1 056,28300 Kč | 10 562,83 Kč |
| 25 | 1 015,63960 Kč | 25 390,99 Kč |
| 50 | 987,81740 Kč | 49 390,87 Kč |
| 100 | 962,29000 Kč | 96 229,00 Kč |
| Unit Price without VAT: | 1 181,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 429,68760 Kč |




