
PSC360G2-F1A-C0007-ERA180-05K | |
|---|---|
DigiKey Part Number | 1993-1006-ND |
Manufacturer | |
Manufacturer Product Number | PSC360G2-F1A-C0007-ERA180-05K |
Description | SENSOR ANGLE 180DEG WIRE LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Linear, Rotary Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Linear, Rotary | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,54000 Kč | 1 126,54 Kč |
| 5 | 1 038,94000 Kč | 5 194,70 Kč |
| 10 | 1 006,28700 Kč | 10 062,87 Kč |
| 25 | 967,24360 Kč | 24 181,09 Kč |
| 50 | 940,52560 Kč | 47 026,28 Kč |
| 100 | 916,00210 Kč | 91 600,21 Kč |
| Unit Price without VAT: | 1 126,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 363,11340 Kč |




