Connector Cradle 10 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJS991000

DigiKey Part Number
APC1604-ND
Manufacturer
Manufacturer Product Number
SJS991000
Description
CONN CRADLE 10 WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Cradle 10 White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Luminus Inline Mated Connectors
Manufacturer
Amphenol PCD
Shell Size - Insert
10
Series
Material
Polyamide (PA66), Nylon 6/6
Packaging
Bulk
Color
White
Part Status
Active
Base Product Number
Accessory Type
Cradle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1509,92000 Kč509,92 Kč
10433,41900 Kč4 334,19 Kč
25406,27360 Kč10 156,84 Kč
50386,88620 Kč19 344,31 Kč
100368,43120 Kč36 843,12 Kč
250345,38876 Kč86 347,19 Kč
500328,92586 Kč164 462,93 Kč
Manufacturers Standard Package
Unit Price without VAT:509,92000 Kč
Unit Price with VAT:617,00320 Kč