
SJS860901 | |
|---|---|
DigiKey Part Number | SJS860901-ND |
Manufacturer | |
Manufacturer Product Number | SJS860901 |
Description | CONN RCPT MALE 9POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 9 | Current Rating (Amps) 5A, 13A |
Shell Size - Insert 10 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 163,53000 Kč | 1 163,53 Kč |
| 10 | 988,94700 Kč | 9 889,47 Kč |
| 25 | 927,06040 Kč | 23 176,51 Kč |
| 50 | 882,85080 Kč | 44 142,54 Kč |
| 100 | 840,75820 Kč | 84 075,82 Kč |
| 250 | 788,19692 Kč | 197 049,23 Kč |
| Unit Price without VAT: | 1 163,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 407,87130 Kč |




