9 Position Circular Connector Plug, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug, Female Sockets Crimp
SJS860911
SJS860911

SJS860911

DigiKey Part Number
APC1959-ND
Manufacturer
Manufacturer Product Number
SJS860911
Description
CONN PLUG FMALE 9POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Fastening Type
Bayonet Lock
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Polyamide (PA66), Nylon 6/6
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Ingress Protection
Environment Sealed
Number of Positions
9
Current Rating (Amps)
5A, 13A
Shell Size - Insert
10
Operating Temperature
-65°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 504,52000 Kč1 504,52 Kč
101 278,77600 Kč12 787,76 Kč
251 198,76560 Kč29 969,14 Kč
501 141,61340 Kč57 080,67 Kč
1001 087,18890 Kč108 718,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 504,52000 Kč
Unit Price with VAT:1 820,46920 Kč