
SJS861200 | |
|---|---|
DigiKey Part Number | APC1594-ND |
Manufacturer | |
Manufacturer Product Number | SJS861200 |
Description | CONN RCPT HSG MALE 10POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Bayonet Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color White |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 10 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 125°C |
Contact Size 16 (4), 22D (6) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 788,48800 Kč | 19 712,20 Kč |
| Unit Price without VAT: | 788,48800 Kč |
|---|---|
| Unit Price with VAT: | 954,07048 Kč |






