



SJS861201 | |
|---|---|
DigiKey Part Number | SJS861201-ND |
Manufacturer | |
Manufacturer Product Number | SJS861201 |
Description | CONN RCPT MALE 10POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Fastening Type Bayonet Lock |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Sealed |
Number of Positions 10 | Current Rating (Amps) 5A, 13A |
Shell Size - Insert 10 | Operating Temperature -65°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 641,95000 Kč | 1 641,95 Kč |
| 10 | 1 395,60800 Kč | 13 956,08 Kč |
| 25 | 1 308,29040 Kč | 32 707,26 Kč |
| 50 | 1 245,90760 Kč | 62 295,38 Kč |
| 100 | 1 186,51940 Kč | 118 651,94 Kč |
| Unit Price without VAT: | 1 641,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,75950 Kč |




