
MS3181-16CA | |
|---|---|
DigiKey Part Number | 1591-1049-ND |
Manufacturer | |
Manufacturer Product Number | MS3181-16CA |
Description | CONN PROTECTIVE COVER 16 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,57000 Kč | 428,57 Kč |
| 10 | 364,14700 Kč | 3 641,47 Kč |
| 25 | 341,33520 Kč | 8 533,38 Kč |
| 50 | 325,04060 Kč | 16 252,03 Kč |
| 100 | 309,53570 Kč | 30 953,57 Kč |
| 250 | 290,17304 Kč | 72 543,26 Kč |
| 500 | 276,34082 Kč | 138 170,41 Kč |
| Unit Price without VAT: | 428,57000 Kč |
|---|---|
| Unit Price with VAT: | 518,56970 Kč |






