
10-101949-016 | |
|---|---|
DigiKey Part Number | 10-101949-016-ND |
Manufacturer | |
Manufacturer Product Number | 10-101949-016 |
Description | CONN FLANGE GASKET 16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 16 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | MIL-C-26482, Series 1 PT and PC Receptacle | |
Shell Size - Insert | 16 | |
Material | - | |
Features | Square | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 50 | 14,63140 Kč | 731,57 Kč |
| 100 | 13,93010 Kč | 1 393,01 Kč |
| 250 | 13,05656 Kč | 3 264,14 Kč |
| 500 | 12,43334 Kč | 6 216,67 Kč |
| 1 000 | 11,83930 Kč | 11 839,30 Kč |
| 2 500 | 11,09820 Kč | 27 745,50 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |
















