26 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT02A-16-26P(025)

DigiKey Part Number
PT02A-16-26P(025)-ND
Manufacturer
Manufacturer Product Number
PT02A-16-26P(025)
Description
CONN RCPT MALE 26P GOLD SLDR CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
26
Grade
-
Qualification
MIL-DTL-26482 Series I
Shell Size - Insert
16-26
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Black Zinc Cobalt
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
Aluminum, Black Zinc Cobalt
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Neoprene
Applications
Aerospace, Industrial, Instrumentation, Mass Transit, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1697,13000 Kč697,13 Kč
10592,48000 Kč5 924,80 Kč
25555,38880 Kč13 884,72 Kč
50528,88920 Kč26 444,46 Kč
100503,66640 Kč50 366,64 Kč
250472,17028 Kč118 042,57 Kč
Manufacturers Standard Package
Unit Price without VAT:697,13000 Kč
Unit Price with VAT:843,52730 Kč