
MS318116CW | |
|---|---|
DigiKey Part Number | 623-MS318116CW-ND |
Manufacturer | |
Manufacturer Product Number | MS318116CW |
Description | CONN PROTECTIVE COVER 16 OLIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Receptacle | |
Shell Size - Insert | 16 | |
Material | Aluminum | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,30000 Kč | 511,30 Kč |
| 10 | 434,59600 Kč | 4 345,96 Kč |
| 25 | 407,37800 Kč | 10 184,45 Kč |
| 50 | 387,93800 Kč | 19 396,90 Kč |
| 100 | 369,43250 Kč | 36 943,25 Kč |
| 250 | 346,32588 Kč | 86 581,47 Kč |
| 500 | 329,81642 Kč | 164 908,21 Kč |
| Unit Price without VAT: | 511,30000 Kč |
|---|---|
| Unit Price with VAT: | 618,67300 Kč |


