
MS318016CA | |
|---|---|
DigiKey Part Number | 623-MS318016CA-ND |
Manufacturer | |
Manufacturer Product Number | MS318016CA |
Description | CONN PROTECTIVE COVER 16 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 16 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-26482 Plug | |
Shell Size - Insert | 16 | |
Material | Aluminum, Anodized | |
Features | Metal Chain | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-26482 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,69000 Kč | 582,69 Kč |
| 10 | 495,32200 Kč | 4 953,22 Kč |
| 25 | 464,29920 Kč | 11 607,48 Kč |
| 50 | 442,14220 Kč | 22 107,11 Kč |
| 100 | 421,05400 Kč | 42 105,40 Kč |
| 250 | 394,72376 Kč | 98 680,94 Kč |
| 500 | 375,90914 Kč | 187 954,57 Kč |
| Unit Price without VAT: | 582,69000 Kč |
|---|---|
| Unit Price with VAT: | 705,05490 Kč |


