
MS27511B14C | |
|---|---|
DigiKey Part Number | 623-MS27511B14C-ND |
Manufacturer | |
Manufacturer Product Number | MS27511B14C |
Description | JAMMS27511 - RECPT, CAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 14 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series II Receptacle | |
Shell Size - Insert | 14 | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,40000 Kč | 353,40 Kč |
| 10 | 300,27100 Kč | 3 002,71 Kč |
| 25 | 281,46560 Kč | 7 036,64 Kč |
| 50 | 268,03100 Kč | 13 401,55 Kč |
| 100 | 255,24120 Kč | 25 524,12 Kč |
| 250 | 239,27220 Kč | 59 818,05 Kč |
| 500 | 227,86568 Kč | 113 932,84 Kč |
| Unit Price without VAT: | 353,40000 Kč |
|---|---|
| Unit Price with VAT: | 427,61400 Kč |










