Connector Cap (Cover), Dust 22 Olive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27511B22C

DigiKey Part Number
623-MS27511B22C-ND
Manufacturer
Manufacturer Product Number
MS27511B22C
Description
JAMMS27511 - RECPT, CAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 22 Olive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series II Receptacle
Shell Size - Insert
22
Features
Metal Chain
Color
Olive
Grade
Military
Qualification
MIL-DTL-38999 Series II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1460,28000 Kč460,28 Kč
10391,15100 Kč3 911,51 Kč
25366,65040 Kč9 166,26 Kč
50349,15480 Kč17 457,74 Kč
100332,49700 Kč33 249,70 Kč
250311,70104 Kč77 925,26 Kč
500296,84284 Kč148 421,42 Kč
Manufacturers Standard Package
Unit Price without VAT:460,28000 Kč
Unit Price with VAT:556,93880 Kč