
M85049/85-14W02 | |
|---|---|
DigiKey Part Number | APM85049/85-14W02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/85-14W02 |
Description | CONN BACKSH BANDING SZ14 15 OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 14, 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.450" (11.43mm) | |
Diameter - Outside | 1.281" (32.54mm) | |
Shell Size - Insert | 14, 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,79000 Kč | 908,79 Kč |
| 10 | 772,34800 Kč | 7 723,48 Kč |
| 25 | 724,01120 Kč | 18 100,28 Kč |
| 50 | 689,47780 Kč | 34 473,89 Kč |
| 100 | 656,60120 Kč | 65 660,12 Kč |
| 250 | 615,54880 Kč | 153 887,20 Kč |
| Unit Price without VAT: | 908,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 099,63590 Kč |








