
M85049/88-13W02 | |
|---|---|
DigiKey Part Number | APM85049/88-13W02-ND |
Manufacturer | |
Manufacturer Product Number | M85049/88-13W02 |
Description | CONN BACKSH BANDING SZ13 C OLIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding 13, C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Banding | |
Cable Opening | 0.320" (8.13mm) | |
Diameter - Outside | 1.156" (29.36mm) | |
Shell Size - Insert | 13, C | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Self Locking | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,83000 Kč | 913,83 Kč |
| 10 | 776,77900 Kč | 7 767,79 Kč |
| 25 | 728,16040 Kč | 18 204,01 Kč |
| 50 | 693,42960 Kč | 34 671,48 Kč |
| 100 | 660,36400 Kč | 66 036,40 Kč |
| 250 | 619,07984 Kč | 154 769,96 Kč |
| Unit Price without VAT: | 913,83000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,73430 Kč |










