



PL75-29 | |
|---|---|
DigiKey Part Number | 1097-1092-ND |
Manufacturer | |
Manufacturer Product Number | PL75-29 |
Description | CONN TRB PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL75-29 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group TWC-78-1, TWC-124-1A | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,20000 Kč | 509,20 Kč |
| 10 | 432,72700 Kč | 4 327,27 Kč |
| 25 | 405,63080 Kč | 10 140,77 Kč |
| 50 | 386,27500 Kč | 19 313,75 Kč |
| 100 | 367,84720 Kč | 36 784,72 Kč |
| 250 | 344,83924 Kč | 86 209,81 Kč |
| 500 | 328,40368 Kč | 164 201,84 Kč |
| Unit Price without VAT: | 509,20000 Kč |
|---|---|
| Unit Price with VAT: | 616,13200 Kč |













