
A8-38R-C | |
|---|---|
DigiKey Part Number | 298-20570-ND |
Manufacturer | |
Manufacturer Product Number | A8-38R-C |
Description | BATTERY CABLE LUG, 8 AWG, 3/8" S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 8 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.540" (39.12mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 8 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Base Product Number |
Width - Outer Edges 0.540" (13.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 25 | 26,21400 Kč | 655,35 Kč |
| 50 | 25,65120 Kč | 1 282,56 Kč |
| 100 | 25,10100 Kč | 2 510,10 Kč |
| 250 | 24,38792 Kč | 6 096,98 Kč |
| 500 | 23,86128 Kč | 11 930,64 Kč |
| 1 000 | 23,34579 Kč | 23 345,79 Kč |
| 2 500 | 22,68044 Kč | 56 701,10 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |








