
A1/0-38R-C | |
|---|---|
DigiKey Part Number | 298-20542-ND |
Manufacturer | |
Manufacturer Product Number | A1/0-38R-C |
Description | BATTERY CABLE LUG, 1/0 AWG, 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 1/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.120" (3.05mm) | |
Width - Outer Edges | 0.760" (19.30mm) | |
Length - Overall | 2.050" (52.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 86,72200 Kč | 867,22 Kč |
| 25 | 84,26080 Kč | 2 106,52 Kč |
| 50 | 82,43820 Kč | 4 121,91 Kč |
| 100 | 80,65750 Kč | 8 065,75 Kč |
| 250 | 78,35948 Kč | 19 589,87 Kč |
| 500 | 76,66244 Kč | 38 331,22 Kč |
| 1 000 | 74,99982 Kč | 74 999,82 Kč |
| 2 500 | 72,85399 Kč | 182 134,97 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |



