
RFI77-14 | |
|---|---|
DigiKey Part Number | RFI77-14-ND |
Manufacturer | |
Manufacturer Product Number | RFI77-14 |
Description | CONN CAP COVER DUST FOR TRB PLUG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TRB Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products TRB Plugs |
Manufacturer Cinch Connectivity Solutions Trompeter | Body Material Brass |
Packaging Bulk | Body Finish Nickel |
Part Status Active | Features Lanyard, Three Lug |
Connector Style TRB | Color Silver |
Accessory Type Cap (Cover), Dust | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 231,38600 Kč | 12 313,86 Kč |
| Unit Price without VAT: | 1 231,38600 Kč |
|---|---|
| Unit Price with VAT: | 1 489,97706 Kč |














