



PL75-64 | |
|---|---|
DigiKey Part Number | 1097-1236-ND |
Manufacturer | |
Manufacturer Product Number | PL75-64 |
Description | CONN TRB PLUG STR SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TRB, Twinaxial/Triaxial Connector Plug, Male Pin (Concentric) Non-Constant Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | PL75-64 Models |
Category | Frequency - Max 500 MHz |
Mfr | Number of Ports 1 |
Series | Features Three Lug |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin (Concentric) | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Wrench Clamp | Operating Temperature -65°C ~ 165°C |
Impedance Non-Constant | Voltage Rating 400 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group Raychem 7528A5314 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,22000 Kč | 1 128,22 Kč |
| 10 | 958,93700 Kč | 9 589,37 Kč |
| 25 | 898,93280 Kč | 22 473,32 Kč |
| 50 | 856,05900 Kč | 42 802,95 Kč |
| 100 | 815,24320 Kč | 81 524,32 Kč |
| Unit Price without VAT: | 1 128,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,14620 Kč |



