M85049/69-13A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/69-13A

DigiKey Part Number
1591-1106-ND
Manufacturer
Manufacturer Product Number
M85049/69-13A
Description
CONN BACKSHELL ADPT SZ13 BLK M18
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Heat Shrink Adapter M18x1 13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
0.500" (12.70mm)
Diameter - Outside
-
Shell Size - Insert
13
Thread Size
M18x1
Cable Exit
180°
Material
Aluminum Alloy
Plating
Anodized
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1324,53000 Kč324,53 Kč
10275,78900 Kč2 757,89 Kč
25258,50880 Kč6 462,72 Kč
50246,16480 Kč12 308,24 Kč
100234,42080 Kč23 442,08 Kč
250219,75400 Kč54 938,50 Kč
500209,27818 Kč104 639,09 Kč
1 000199,30248 Kč199 302,48 Kč
Manufacturers Standard Package
Unit Price without VAT:324,53000 Kč
Unit Price with VAT:392,68130 Kč