
M85049/69-13W | |
|---|---|
DigiKey Part Number | 1591-1108-ND |
Manufacturer | |
Manufacturer Product Number | M85049/69-13W |
Description | CONN BACKSHLL ADPT SZ13 OLIV M18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Heat Shrink Adapter M18x1 13 |
Datasheet | Datasheet |
Category | Thread Size M18x1 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bag | Plating Cadmium Nickel |
Part Status Active | Shielding Unshielded |
Type Backshell, Heat Shrink Adapter | Color Olive |
Cable Opening 0.500" (12.70mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Shell Size - Insert 13 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,01000 Kč | 322,01 Kč |
| 10 | 273,68700 Kč | 2 736,87 Kč |
| 25 | 256,54760 Kč | 6 413,69 Kč |
| 50 | 244,30540 Kč | 12 215,27 Kč |
| 100 | 232,64730 Kč | 23 264,73 Kč |
| 250 | 218,09096 Kč | 54 522,74 Kč |
| 500 | 207,69326 Kč | 103 846,63 Kč |
| 1 000 | 197,79398 Kč | 197 793,98 Kč |
| Unit Price without VAT: | 322,01000 Kč |
|---|---|
| Unit Price with VAT: | 389,63210 Kč |










