



M85049/1813W03 | |
|---|---|
DigiKey Part Number | 1591-1103-ND |
Manufacturer | |
Manufacturer Product Number | M85049/1813W03 |
Description | CONN BACKSHELL W/CLMP SZ13 M18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Backshell, Cable Clamp M18x1 13 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum |
Series | Plating Cadmium Nickel |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Olive |
Type Backshell, Cable Clamp | Features Clamp Screws |
Cable Opening 0.250" ~ 0.375" (6.35mm ~ 9.52mm) | Ingress Protection Environment Resistant |
Shell Size - Insert 13 | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M18x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 243,82000 Kč | 1 243,82 Kč |
| 10 | 1 057,22800 Kč | 10 572,28 Kč |
| 25 | 991,07840 Kč | 24 776,96 Kč |
| 50 | 943,81560 Kč | 47 190,78 Kč |
| 100 | 898,81780 Kč | 89 881,78 Kč |
| Unit Price without VAT: | 1 243,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 505,02220 Kč |











