
M85049/49-2-12N | |
|---|---|
DigiKey Part Number | 1591-1013-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2-12N |
Description | CONN CAB CLMP SZ12 SIL 11/16-24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 11/16-24 UNEF 12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 12 | |
Thread Size | 11/16-24 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-27599, MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 235,91300 Kč | 2 359,13 Kč |
| 25 | 221,13400 Kč | 5 528,35 Kč |
| 50 | 210,57220 Kč | 10 528,61 Kč |
| 100 | 200,52460 Kč | 20 052,46 Kč |
| 250 | 187,97744 Kč | 46 994,36 Kč |
| 500 | 179,01424 Kč | 89 507,12 Kč |
| 1 000 | 170,48108 Kč | 170 481,08 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |








