


M85049/52-1-8N | |
|---|---|
DigiKey Part Number | APC1345-ND |
Manufacturer | |
Manufacturer Product Number | M85049/52-1-8N |
Description | CONN CABLE CLAMP SZ8 SIL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 1/2-20 UNF 8 |
Datasheet | Datasheet |
Category | Thread Size 1/2-20 UNF |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Electroless Nickel |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.125" ~ 0.204" (3.18mm ~ 5.18mm) | For Use With/Related Products MIL-DTL-26482 Series II, MIL-DTL-5015 Series 3400, MIL-DTL-83723 Series I, III |
Diameter - Outside 0.620" (15.75mm) | Base Product Number |
Shell Size - Insert 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,43000 Kč | 283,43 Kč |
| 10 | 240,88100 Kč | 2 408,81 Kč |
| 25 | 225,79840 Kč | 5 644,96 Kč |
| 50 | 215,01600 Kč | 10 750,80 Kč |
| 100 | 204,75510 Kč | 20 475,51 Kč |
| 250 | 191,94400 Kč | 47 986,00 Kč |
| 500 | 182,79094 Kč | 91 395,47 Kč |
| 1 000 | 174,07877 Kč | 174 078,77 Kč |
| Unit Price without VAT: | 283,43000 Kč |
|---|---|
| Unit Price with VAT: | 342,95030 Kč |



