
A8504949210W | |
|---|---|
DigiKey Part Number | 623-A8504949210W-ND |
Manufacturer | |
Manufacturer Product Number | A8504949210W |
Description | CONN CABLE CLAMP SZ10 11 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 10, 11 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Olive Drab |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.153" ~ 0.234" (3.89mm ~ 5.94mm) | For Use With/Related Products MIL-DTL-38999 Series I, II |
Diameter - Outside 0.850" (21.59mm) | Base Product Number |
Shell Size - Insert 10, 11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,93000 Kč | 290,93 Kč |
| 10 | 247,26300 Kč | 2 472,63 Kč |
| 25 | 231,77960 Kč | 5 794,49 Kč |
| 50 | 220,71380 Kč | 11 035,69 Kč |
| 100 | 210,18170 Kč | 21 018,17 Kč |
| 250 | 197,03108 Kč | 49 257,77 Kč |
| 500 | 187,63652 Kč | 93 818,26 Kč |
| 1 000 | 178,69180 Kč | 178 691,80 Kč |
| Unit Price without VAT: | 290,93000 Kč |
|---|---|
| Unit Price with VAT: | 352,02530 Kč |





