
A8504949214N | |
|---|---|
DigiKey Part Number | 623-A8504949214N-ND |
Manufacturer | |
Manufacturer Product Number | A8504949214N |
Description | CONN CABLE CLAMP SZ14 15 SILVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp 14, 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.260" ~ 0.457" (6.60mm ~ 11.61mm) | |
Diameter - Outside | 1.100" (27.94mm) | |
Shell Size - Insert | 14, 15 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 242,96800 Kč | 2 429,68 Kč |
| 25 | 227,75280 Kč | 5 693,82 Kč |
| 50 | 216,87580 Kč | 10 843,79 Kč |
| 100 | 206,52790 Kč | 20 652,79 Kč |
| 250 | 193,60492 Kč | 48 401,23 Kč |
| 500 | 184,37420 Kč | 92 187,10 Kč |
| 1 000 | 175,58507 Kč | 175 585,07 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |







