Image for MS27511A18CL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27511A18CL

DigiKey Part Number
1178-MS27511A18CL-ND
Manufacturer
Manufacturer Product Number
MS27511A18CL
Description
CAP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 18 Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
MIL-DTL-38999 Series II Receptacle
Shell Size - Insert
18
Material
Aluminum Alloy
Features
Metal Chain
Color
Gold
Grade
Military
Qualification
MIL-DTL-38999 Series II
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
91 145,20778 Kč10 306,87 Kč
Unit Price without VAT:1 145,20778 Kč
Unit Price with VAT:1 385,70141 Kč