
R143018000 | |
|---|---|
DigiKey Part Number | 2201-R143018000-ND |
Manufacturer | |
Manufacturer Product Number | R143018000 |
Description | TNC / STRAIGHT PLUG CLAMP TYPE C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | R143018000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Box | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-213, 214, 225 | Insertion Loss 0.18dB |
Fastening Type Threaded | Base Product Number |
Frequency - Max 11 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 714,14000 Kč | 714,14 Kč |
| 10 | 606,94700 Kč | 6 069,47 Kč |
| 25 | 568,93680 Kč | 14 223,42 Kč |
| 50 | 541,79460 Kč | 27 089,73 Kč |
| 100 | 515,96080 Kč | 51 596,08 Kč |
| 250 | 483,69732 Kč | 120 924,33 Kč |
| Unit Price without VAT: | 714,14000 Kč |
|---|---|
| Unit Price with VAT: | 864,10940 Kč |



