
M85049/49-2-14W | |
|---|---|
DigiKey Part Number | 1591-1014-ND |
Manufacturer | |
Manufacturer Product Number | M85049/49-2-14W |
Description | CONN CAB CLAMP SZ14 13/16-20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 13/16-20 UNEF 14 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol PCD | Material Aluminum Alloy |
Series | Plating Cadmium Nickel |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Shell Size - Insert 14 | For Use With/Related Products MIL-DTL-27599, MIL-DTL-38999 Series I, II |
Thread Size 13/16-20 UNEF | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,33000 Kč | 310,33 Kč |
| 10 | 263,63400 Kč | 2 636,34 Kč |
| 25 | 247,12920 Kč | 6 178,23 Kč |
| 50 | 235,32920 Kč | 11 766,46 Kč |
| 100 | 224,09860 Kč | 22 409,86 Kč |
| 250 | 210,07912 Kč | 52 519,78 Kč |
| 500 | 200,06306 Kč | 100 031,53 Kč |
| 1 000 | 190,52625 Kč | 190 526,25 Kč |
| Unit Price without VAT: | 310,33000 Kč |
|---|---|
| Unit Price with VAT: | 375,49930 Kč |











