


M85049/38-19W | |
|---|---|
DigiKey Part Number | APC1390-ND |
Manufacturer | |
Manufacturer Product Number | M85049/38-19W |
Description | CONN CABLE CLAMP SZ19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Connector Cable Clamp 19 |
Datasheet | Datasheet |
Category | Shell Size - Insert 19 |
Manufacturer Amphenol PCD | Cable Exit 180° |
Series | Material Aluminum Alloy |
Packaging Bulk | Plating Cadmium Nickel |
Part Status Active | Color Olive |
Type Cable Clamp | Features Clamp Screws |
Cable Opening 0.330" ~ 0.630" (8.38mm ~ 16.00mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Diameter - Outside 1.520" (38.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,04000 Kč | 352,04 Kč |
| 10 | 299,19300 Kč | 2 991,93 Kč |
| 25 | 280,45640 Kč | 7 011,41 Kč |
| 50 | 267,07140 Kč | 13 353,57 Kč |
| 100 | 254,32660 Kč | 25 432,66 Kč |
| 250 | 238,41672 Kč | 59 604,18 Kč |
| 500 | 227,05090 Kč | 113 525,45 Kč |
| Unit Price without VAT: | 352,04000 Kč |
|---|---|
| Unit Price with VAT: | 425,96840 Kč |


















