



RD15M0000Z | |
|---|---|
DigiKey Part Number | 4306-RD15M0000Z-ND |
Manufacturer | |
Manufacturer Product Number | RD15M0000Z |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 15 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 023,23000 Kč | 1 023,23 Kč |
| 10 | 869,71600 Kč | 8 697,16 Kč |
| 25 | 815,27680 Kč | 20 381,92 Kč |
| 50 | 776,39260 Kč | 38 819,63 Kč |
| 100 | 739,37320 Kč | 73 937,32 Kč |
| 250 | 693,14816 Kč | 173 287,04 Kč |
| Unit Price without VAT: | 1 023,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 238,10830 Kč |








