



ODD44M00000 | |
|---|---|
DigiKey Part Number | 4306-ODD44M00000-ND |
Manufacturer | |
Manufacturer Product Number | ODD44M00000 |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 44 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Black |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 641,70000 Kč | 641,70 Kč |
| 10 | 545,29700 Kč | 5 452,97 Kč |
| 25 | 511,16680 Kč | 12 779,17 Kč |
| 50 | 486,77560 Kč | 24 338,78 Kč |
| 100 | 463,55600 Kč | 46 355,60 Kč |
| 250 | 434,56788 Kč | 108 641,97 Kč |
| 500 | 413,85966 Kč | 206 929,83 Kč |
| Unit Price without VAT: | 641,70000 Kč |
|---|---|
| Unit Price with VAT: | 776,45700 Kč |








