
MS27473T14B35S | |
|---|---|
DigiKey Part Number | AMS27473T14B35S-ND |
Manufacturer | |
Manufacturer Product Number | MS27473T14B35S |
Description | CONN PLUG FMALE 37POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium over Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 37 | Features Coupling Nut |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series II | Operating Temperature -65°C ~ 175°C |
Shell Size - Insert 14-35 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Plastic |
Fastening Type Bayonet Lock | Applications Aviation, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 377,34000 Kč | 3 377,34 Kč |
| 10 | 2 871,07200 Kč | 28 710,72 Kč |
| 25 | 2 691,50240 Kč | 67 287,56 Kč |
| 50 | 2 563,22860 Kč | 128 161,43 Kč |
| Unit Price without VAT: | 3 377,34000 Kč |
|---|---|
| Unit Price with VAT: | 4 086,58140 Kč |


